Add To Favorites
Product Overview
Digi-Key Part Number PIC12F1501T-I/SNCT-ND
Quantity Available 956
Can ship immediately
Manufacturer

Manufacturer Part Number

PIC12F1501T-I/SN

Description IC MCU 8BIT 1.75KB FLASH 8SOIC
Expanded Description PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 12F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 1.75KB (1K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64 x 8
Voltage - Supply (Vcc/Vdd) 2.3 V ~ 5.5 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PIC12F1501T-I/SNCT

08:39:57 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,18000 5,18
25 4,76000 119,00
100 4,32600 432,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : PIC12F1501-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.430 - Immediate
  • Unit Price: 4,83000
  • Tape & Reel (TR) ? : PIC12F1501T-I/SNTR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 0
  • Unit Price: 4,32600
  • Digi-Reel® ? : PIC12F1501T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 956 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback