Add To Favorites
Product Overview
Digi-Key Part Number 576-4238-1-ND
Quantity Available 877
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94345-4YMT-T5

Description IC REG LDO 1.2V 0.5A 6TDFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 500mA 6-TDFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC94325,45,55 Datasheet
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Ripple Blocker™
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 500mA
Voltage - Dropout (Typical) 0.1V @ 500mA
Number of Regulators 1
Voltage - Input 1.8 V ~ 3.6 V
Current - Limit (Min) 530mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.6x1.6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-4238-1

07:20:44 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,44000 4,44
25 3,70280 92,57
100 3,34030 334,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-4238-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,34030
  • Digi-Reel® ? : 576-4238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 576-4239-2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,96062
Send Feedback