Add To Favorites
Product Overview
Digi-Key Part Number 576-3343-1-ND
Quantity Available 98.393
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94083YFT-TR

Description IC LOAD SWITCH HI SIDE 2A 4-TMLF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 67 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 4-UFDFN, 4-TMLF®
Supplier Device Package 4-TMLF® (0.85x0.85)
 
Additional Resources
Standard Package ? 1
Other Names 576-3343-1

23:32:41 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
25 2,74120 68,53
100 2,45140 245,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3343-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 2,45140
  • Digi-Reel® ? : 576-3343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback