Add To Favorites
Product Overview
Digi-Key Part Number 576-3042-1-ND
Quantity Available 7.876
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC94071YC6-TR

Description IC POWER SWITCH HI SIDE SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MIC94070-73
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
Fab Site 08/Feb/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
Catalog Page 992 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.2A
Rds On (Typ) 120 mOhm
Input Type Non-Inverting
Features Load Discharge
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
Additional Resources
Standard Package ? 1
Other Names 576-3042-1

07:45:24 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,38000 2,38
25 1,94600 48,65
100 1,80250 180,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3042-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,80250
  • Digi-Reel® ? : 576-3042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback