Add To Favorites
Product Overview
Digi-Key Part Number 576-3815-1-ND
Quantity Available 1.555
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC803-31D3VC3-TR

Description IC MPU SUPERVISOR SC70-3
Expanded Description Supervisor Open Drain or Open Collector Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3815-1

12:59:36 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
25 1,73040 43,26
100 1,58620 158,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3815-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,58620
  • Digi-Reel® ? : 576-3815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.555 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC803-31D3VC3-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 382 - Immediate
  • Unit Price: 1,82000
Send Feedback