Add To Favorites
Product Overview
Digi-Key Part Number 576-2899-1-ND
Quantity Available 9.754
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC68400YML-TR

Description IC REG LDO ADJ 3A 16MLF
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 5.5 V 3A 16-MLF® (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.5 V ~ 5.5 V
Current - Output 3A
Voltage - Dropout (Typical) 0.36V @ 4A
Number of Regulators 1
Voltage - Input 1.65 V ~ 5.5 V
Current - Limit (Min) 4A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad, 16-MLF®
Supplier Device Package 16-MLF® (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 576-2899-1

00:04:49 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,71000 24,71
25 20,62200 515,55
100 18,74600 1.874,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2899-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 18,74607
  • Digi-Reel® ? : 576-2899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback