Add To Favorites
Product Overview
Digi-Key Part Number 576-1612-1-ND
Quantity Available 2.106
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC68220YML-TR

Description IC REG LDO ADJ 1A 20MLF
Expanded Description Linear Voltage Regulator IC Positive Adjustable 2 Output 0.5 V ~ 5.5 V 1A 20-MLF® (4x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.5 V ~ 5.5 V
Current - Output 1A
Voltage - Dropout (Typical) 0.3V @ 2A
Number of Regulators 2
Voltage - Input 1.65 V ~ 5.5 V
Current - Limit (Min) 2A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VFDFN Exposed Pad, 20-MLF®
Supplier Device Package 20-MLF® (4x5)
 
Additional Resources
Standard Package ? 1
Other Names 576-1612-1

23:04:19 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,85000 32,85
25 27,30320 682,58
100 24,83430 2.483,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-1612-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 24,83447
  • Digi-Reel® ? : 576-1612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback