Add To Favorites
Product Overview
Digi-Key Part Number 576-2869-1-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5320-H4FYMT-TR

Description IC REG LDO 2.4V/1.5V 0.15A 6TMLF
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.4V, 1.5V 150mA 6-TMLF® (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.4V, 1.5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.035V @ 150mA
Number of Regulators 2
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (1.6x1.6)
 
Additional Resources
Standard Package ? 1
Other Names 576-2869-1

17:42:04 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,09000 6,09
25 5,04840 126,21
100 4,61440 461,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2869-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 4,61441
  • Digi-Reel® ? : 576-2869-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC5320-H4FYMT-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5.037 - Immediate
  • Unit Price: 5,32000
Send Feedback