Add To Favorites
Product Overview
Digi-Key Part Number 576-2796-1-ND
Quantity Available 3.304
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC5247-2.0YD5-TR

Description IC REG LDO 2V 0.15A TSOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2V 150mA TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2V
Current - Output 150mA
Voltage - Dropout (Typical) 0.15V @ 150mA
Number of Regulators 1
Voltage - Input 2.7 V ~ 6 V
Current - Limit (Min) 160mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2796-1

15:24:21 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
25 2,95680 73,92
100 2,73980 273,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2796-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,73980
  • Digi-Reel® ? : 576-2796-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback