Add To Favorites
Product Overview
Digi-Key Part Number 576-3963-1-ND
Quantity Available 3.038
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC47050YMT-TR

Description IC REG LDO ADJ 0.5A 6TMLF
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.4 V ~ 2 V 500mA 6-TMLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.4 V ~ 2 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.044V @ 500mA
Number of Regulators 1
Voltage - Input 1 V ~ 3.6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad, 6-TMLF®
Supplier Device Package 6-TMLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-3963-1

07:48:33 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,44000 6,44
25 5,33680 133,42
100 4,83070 483,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3963-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 4,83073
  • Digi-Reel® ? : 576-3963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.038 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback