Add To Favorites
Product Overview
Digi-Key Part Number 576-2718-1-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC44F18YML-TR

Description IC MOSFET DRVR 6A NON INV 8-MLF
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-MLF® (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type P-Channel MOSFET
Voltage - Supply 4.5 V ~ 13.2 V
Logic Voltage - VIL, VIH 1.607V, 1.615V
Current - Peak Output (Source, Sink) 6A, 6A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) -
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2718-1

12:24:22 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,93000 6,93
25 5,76800 144,20
100 5,26330 526,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2718-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 5,26330
  • Digi-Reel® ? : 576-2718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback