Add To Favorites
Product Overview
Digi-Key Part Number 576-2716-1-ND
Quantity Available 24.733
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC4127YML-TR

Description IC DRIVER MOSFET 1.5A DUAL 8-MLF
Expanded Description Low-Side Gate Driver IC Non-Inverting 8-MLF® (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 20 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 20ns, 18ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad, 8-MLF®
Supplier Device Package 8-MLF® (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 576-2716-1

10:50:39 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,81000 5,81
25 4,83000 120,75
100 4,39810 439,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-2716-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 4,39811
  • Digi-Reel® ? : 576-2716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.733 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback