Add To Favorites
Product Overview
Digi-Key Part Number 576-3645-1-ND
Quantity Available 5.000
Can ship immediately
Manufacturer

Manufacturer Part Number

MIC22602YML-TR

Description IC REG BUCK ADJ 6A SYNC 24MLF
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 6A 24-VFQFN Exposed Pad, 24-MLF®
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.7V
Voltage - Output (Max) 5.5V
Current - Output 6A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package 24-MLF® (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 576-3645-1

17:47:56 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,14000 21,14
25 17,66520 441,63
100 16,00620 1.600,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3645-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 16,00631
  • Digi-Reel® ? : 576-3645-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.000 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT) ? : 1611-MIC22602YML-CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20 - Immediate
  • Unit Price: 18,48000
Send Feedback