Add To Favorites
Product Overview
Digi-Key Part Number MCP9510HT-E/CHCT-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP9510HT-E/CH

Description IC TEMP SWITCH OD 125C SOT23-6
Expanded Description Thermostat Programmable Active High, Active Low Open Drain, Push-Pull SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±0.5°C
Current - Output (Max) 20mA
Output Type Open Drain, Push-Pull
Output Active High, Active Low
Output Function OverTemp, /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 50µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP9510HT-E/CHCT

17:33:32 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,16000 6,16
25 5,11840 127,96
100 4,68650 468,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP9510HT-E/CHTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 4,68650
  • Digi-Reel® ? : MCP9510HT-E/CHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback