Add To Favorites
Product Overview
Digi-Key Part Number MCP6562T-E/MSCT-ND
Quantity Available 7.681
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP6562T-E/MS

Description IC COMP DUAL 1.8V PP 8-MSOP
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 10mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 130µA
CMRR, PSRR (Typ) 66dB CMRR, 70dB PSRR
Propagation Delay (Max) 80ns
Hysteresis 5mV
Operating Temperature -40°C ~ 125°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP6562T-E/MSCT

00:06:31 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
25 4,32600 108,15
100 3,89340 389,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP6562T-E/MSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 3,89340
  • Digi-Reel® ? : MCP6562T-E/MSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.681 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MCP6562-E/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 5,11000
Send Feedback