Add To Favorites
Product Overview
Digi-Key Part Number MCP4013T-502E/CHCT-ND
Quantity Available 2.760
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP4013T-502E/CH

Description IC DGTL POT 5K 1CH SOT23-6
Expanded Description Digital Potentiometer 5k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 64
Resistance (Ohms) 5k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 1.8 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 150 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MCP4013T-502E/CHCT

21:16:12 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
25 3,09960 77,49
100 2,81190 281,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP4013T-502E/CHTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 2,81190
  • Digi-Reel® ? : MCP4013T-502E/CHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback