Add To Favorites
Product Overview
Digi-Key Part Number MCP23S17T-E/MLCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MCP23S17T-E/ML

Description IC I/O EXPANDER SPI 16B 28QFN
Expanded Description I/O Expander 16 SPI 10MHz 28-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface SPI
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 25mA
Frequency - Clock 10MHz
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP23S17T-E/MLCT

09:47:04 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,00000 11,00
25 9,15080 228,77
100 8,27810 827,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP23S17-E/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.471 - Immediate
  • Unit Price: 11,00000
  • Tape & Reel (TR) ? : MCP23S17T-E/MLTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 0
  • Unit Price: 8,27811
  • Digi-Reel® ? : MCP23S17T-E/MLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback