Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MCP1703T-5002E/DBCT-ND
Quantity Available 2.092
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1703T-5002E/DB

Description IC REG LDO 5V 0.25A SOT-223-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 250mA SOT-223-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 250mA
Voltage - Dropout (Typical) 0.33V @ 250mA
Number of Regulators 1
Voltage - Input Up to 16V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MCP1703AT-5002E/DB-ND MCP1703AT-5002E/DB Microchip Technology Tape & Reel (TR) ? 0
3,41292 4.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCP1703T-5002E/DBCT

06:27:06 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,51000 4,51
25 3,77600 94,40
100 3,41290 341,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP1703-5002E/DB-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.221 - Immediate
  • Unit Price: 4,51000
  • Tape & Reel (TR) ? : MCP1703T-5002E/DBTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 3,41292
  • Digi-Reel® ? : MCP1703T-5002E/DBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback