Add To Favorites
Product Overview
Digi-Key Part Number HV9123NG-G-M901CT-ND
Quantity Available 4.946
Can ship immediately
Manufacturer

Manufacturer Part Number

HV9123NG-G-M901

Description IC REG CTRLR FLYBACK 16SOIC
Expanded Description Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up/Step-Down
Output Configuration Positive
Topology Flyback
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 10 V ~ 450 V
Frequency - Switching 3MHz
Duty Cycle (Max) 97%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control, Reset
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 1
Other Names HV9123NG-G-M901CT

20:32:18 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,42000 27,42
25 22,87320 571,83
100 20,76790 2.076,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV9123NG-G-M901TR-ND
  • Minimum Quantity: 2.600
  • Quantity Available: 2.600 - Immediate
  • Unit Price: 20,76789
  • Digi-Reel® ? : HV9123NG-G-M901DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.946 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : HV9123NG-G-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.154 - Immediate
  • Unit Price: 27,00000
  • Tape & Reel (TR) ? : HV9123NG-G-M934-ND
  • Minimum Quantity: 2.600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,76789
Send Feedback