Add To Favorites
Product Overview
Digi-Key Part Number HV6810WG-GCT-ND
Quantity Available 3.223
Can ship immediately
Manufacturer

Manufacturer Part Number

HV6810WG-G

Description IC DISPLAY DRIVER 10CH 20SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type Vacuum Fluorescent (VF)
Configuration Dot Matrix
Interface Serial
Digits or Characters -
Current - Supply 10µA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
You May Also Be Interested In
  • AS1115-BSST - ams | AS1115-BSSTCT-ND DigiKey Electronics
  • AS1115-BSST
  • ams
  • IC DVR LED 64LED/7SEG I2C 24QSOP
  • Unit Price 30,10000
  • AS1115-BSSTCT-ND
Additional Resources
Standard Package ? 1
Other Names HV6810WG-GCT

09:40:00 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,91000 14,91
25 12,40120 310,03
100 11,31970 1.131,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HV6810WG-GTR-ND
  • Minimum Quantity: 1.600
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 11,31979
  • Digi-Reel® ? : HV6810WG-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.223 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback