Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33EP256MC204-I/TL-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EP256MC204-I/TL

Description IC MCU 16BIT 256KB FLASH 44VTLA
Expanded Description dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 256KB (85.5K x 24) FLASH 44-VTLA (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series dsPIC™ 33EP
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity I²C, IrDA, LIN, QEI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 35
Program Memory Size 256KB (85.5K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 16
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 9x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-VFTLA Exposed Pad
Supplier Device Package 44-VTLA (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 61

09:13:37 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,03000 25,03
25 22,94640 573,66
100 20,76790 2.076,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSPIC33EP256MC204T-I/TL-ND
  • Minimum Quantity: 3.300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,91316
Send Feedback