Add To Favorites
Product Overview
Digi-Key Part Number 576-4652-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DSC1123CI5-125.0000

Description OSC MEMS 125.000MHZ LVDS SMD
Expanded Description 125MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1123
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 110
Other Names 576-4652

17:39:06 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,81000 19,81
25 16,55640 413,91
100 15,03130 1.503,13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback