Add To Favorites
Product Overview
Digi-Key Part Number 576-4644-ND
Quantity Available 995
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1123CE1-156.2500

Description OSC MEMS 156.25MHZ LVDS SMD
Expanded Description 156.25MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1123
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 156.25MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 110
Other Names 576-4644

21:03:25 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,40000 15,40
25 12,90520 322,63
100 11,68020 1.168,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback