Add To Favorites
Product Overview
Digi-Key Part Number 24LC01BT-I/LTCT-ND
Quantity Available 5.787
Can ship immediately
Manufacturer

Manufacturer Part Number

24LC01BT-I/LT

Description IC EEPROM 1KBIT 400KHZ SC70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 400kHz
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 24LC01BT-I/LTCT

07:22:42 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
25 1,51480 37,87
100 1,48330 148,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 24LC01BT-I/LTTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,44200
  • Digi-Reel® ? : 24LC01BT-I/LTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.787 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback