Add To Favorites
Product Overview
Digi-Key Part Number 1033-1010-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

MMF003216

Description STRAIN GAUGE 350 OHM RECT 1=5PC
Expanded Description Rectangular Rosette Strain Gauge ±5% 0.250" (6.35mm) per section 0.120" (3.05mm) per section
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 250UR
Standard Weldable Patterns Guide
Featured Product CEA-Series Gages
Product Attributes Select All
Categories
Manufacturer

Micro-Measurements (Division of Vishay Precision Group)

Series CEA
Part Status Active
Pattern Type Rectangular Rosette
Strain Range ±5%
Resistance (Ohms) 350
Resistance Tolerance ±0.4%
Length - Active 0.250" (6.35mm) per section
Length - Overall Pattern 0.500" (12.70mm)
Length - Overall 0.65" (16.5mm)
Width - Active 0.120" (3.05mm) per section
Width - Overall Pattern 0.760" (19.30mm)
Width - Overall 0.80" (20.3mm)
Operating Temperature -100 ~ 350°F (-75 ~ 175°C)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1033-1010
CEA-06-250UR-350
CEA06250UR350
F003216

21:45:37 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.532,72000 1.532,72
5 1.436,91800 7.184,59
10 1.389,02400 13.890,24
25 1.341,12440 33.528,11
50 1.317,17600 65.858,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback