Add To Favorites
Product Overview
Digi-Key Part Number UF5408-TPMSCT-ND
Quantity Available 1.111
Can ship immediately
Manufacturer

Manufacturer Part Number

UF5408-TP

Description DIODE GEN PURP 1KV 3A DO201AD
Expanded Description Diode Standard 1000V (1kV) 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UF5400 thru UF5408
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UF5408-TPMSCT

08:56:52 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,99000 3,99
10 2,80000 28,00
25 2,29880 57,47
100 1,84030 184,03
250 1,33812 334,53
500 1,08724 543,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UF5408-TPMSTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 0,81200
Send Feedback