Add To Favorites
Product Overview
Digi-Key Part Number SS110-TPCT-ND
Quantity Available 122.167
Can ship immediately
Manufacturer

Manufacturer Part Number

SS110-TP

Description DIODE SCHOTTKY 100V 1A SMA
Expanded Description Diode Schottky 100V 1A Surface Mount SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SS12 thru SS110
Product Training Modules Diode Handling and Mounting
Catalog Page 1365 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 850mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SS110-TPCT

23:51:00 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,04400 20,44
25 1,59040 39,76
100 1,20400 120,40
250 0,85176 212,94
500 0,68138 340,69
1.000 0,52234 522,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SS110-TPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,44100
  • Digi-Reel® ? : SS110-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 122.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback