Add To Favorites
Product Overview
Digi-Key Part Number RB521S-30LP-TPMSCT-ND
Quantity Available 24.226
Can ship immediately
Manufacturer

Manufacturer Part Number

RB521S-30LP-TP

Description DIODE SCHOTTKY 30V 100MA SOD882
Expanded Description Diode Schottky 30V 100mA Surface Mount SOD-882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RB520S-30LP
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 350mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names RB521S-30LP-TPMSCT

21:22:43 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,59000 25,90
25 2,01320 50,33
100 1,52460 152,46
250 1,07884 269,71
500 0,86310 431,55
1.000 0,66164 661,64
2.500 0,57537 1.438,43
5.000 0,51782 2.589,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB521S-30LP-TPMSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,44688
  • Digi-Reel® ? : RB521S-30LP-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback