Add To Favorites
Product Overview
Digi-Key Part Number LLDB3-TPMSCT-ND
Quantity Available 26.672
Can ship immediately
Manufacturer

Manufacturer Part Number

LLDB3-TP

Description DIAC 28-36V 2A MINIMELF
Expanded Description Diac/Sidac Thyristor 28 ~ 36V 2A Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LLDB3
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Breakover 28 ~ 36V
Current - Breakover 50µA
Current - Hold (Ih) (Max) -
Current - Peak Output 2A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LLDB3-TPMSCT

14:35:50 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,46400 24,64
25 1,91800 47,95
100 1,45180 145,18
250 1,02732 256,83
500 0,82194 410,97
1.000 0,63014 630,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LLDB3-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,53200
  • Digi-Reel® ? : LLDB3-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.672 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback