Add To Favorites
Product Overview
Digi-Key Part Number DL5242B-TPMSCT-ND
Quantity Available 9.921
Can ship immediately
Manufacturer

Manufacturer Part Number

DL5242B-TP

Description DIODE ZENER 12V 500MW MINIMELF
Expanded Description Zener Diode 12V 500mW ±5% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL5221-67
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 1µA @ 9.1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
Additional Resources
Standard Package ? 1
Other Names DL5242B-TPMSCT

04:18:39 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,25400 22,54
25 1,62120 40,53
100 1,26210 126,21
250 0,79324 198,31
500 0,67592 337,96
1.000 0,45962 459,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL5242B-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,40250
  • Digi-Reel® ? : DL5242B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.921 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback