Add To Favorites
Product Overview
Digi-Key Part Number DL5232B-TPMSCT-ND
Quantity Available 4.301
Can ship immediately
Manufacturer

Manufacturer Part Number

DL5232B-TP

Description DIODE ZENER 5.6V 500MW MINIMELF
Expanded Description Zener Diode 5.6V 500mW ±5% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL5221-67
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.6V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 11 Ohm
Current - Reverse Leakage @ Vr 5µA @ 3V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL5232B-TPMSCT

12:38:29 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,27000 22,70
25 1,63280 40,82
100 1,27110 127,11
250 0,79892 199,73
500 0,68074 340,37
1.000 0,46290 462,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL5232B-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,40538
  • Digi-Reel® ? : DL5232B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback