Add To Favorites
Product Overview
Digi-Key Part Number DL4729A-TPMSCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DL4729A-TP

Description DIODE ZENER 3.6V 1W MELF
Expanded Description Zener Diode 1W ±5% Surface Mount MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL4728-61
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3,6V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AB, MELF
Supplier Device Package MELF
 
Additional Resources
Standard Package ? 1
Other Names DL4729A-TPMSCT

12:23:50 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 2,66000 26,60
25 2,18120 54,53
100 1,74510 174,51
250 1,26896 317,24
500 1,03110 515,55
1.000 0,79310 793,10
2.500 0,71380 1.784,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL4729A-TPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,65450
  • Digi-Reel® ? : DL4729A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.145 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback