Add To Favorites
Product Overview
Digi-Key Part Number 1N5402-TPCT-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5402-TP

Description DIODE GEN PURP 200V 3A DO201AD
Expanded Description Diode Standard 200V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N5400 - 1N5408
Product Training Modules Diode Handling and Mounting
Catalog Page 1364 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N5402-TPCT

23:18:29 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,04400 20,44
25 1,59040 39,76
100 1,20400 120,40
250 0,85176 212,94
500 0,68138 340,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5402-TPTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 0
  • Unit Price: 0,50715
Send Feedback