Add To Favorites
Product Overview
Digi-Key Part Number 1N4742A-TPCT-ND
Quantity Available 3.723
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4742A-TP

Description DIODE ZENER 12V 1W DO41G
Expanded Description Zener Diode 12V 1W ±5% Through Hole DO-41G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728 - 1N4761
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 9 Ohm
Current - Reverse Leakage @ Vr 5µA @ 9.1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41G
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4742A-TPCT

00:02:49 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,63600 16,36
25 1,17600 29,40
100 0,91510 91,51
250 0,57500 143,75
500 0,49012 245,06
1.000 0,33332 333,32
2.500 0,30064 751,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4742A-TPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,25380
Send Feedback