Add To Favorites
Product Overview
Digi-Key Part Number TH72035KLD-BAA-000-TU-ND
Quantity Available 684
Can ship immediately
Manufacturer

Manufacturer Part Number

TH72035KLD-BAA-000-TU

Description IC XMITTER 868/915MHZ 10QFN
Expanded Description RF Transmitter ASK, FSK 868MHz, 915MHz -12dBm ~ 9.5dBm 40kbps PCB, Surface Mount Antenna 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Tube ?
Part Status Active
Frequency 868MHz, 915MHz
Applications Alarm and Security Systems, RKE, TPMS
Modulation or Protocol ASK, FSK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 9.5dBm
Current - Transmitting 5.1mA ~ 13.4mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 121
Other Names TH72035KLD-TU
TH72035KLDBAA000TU

03:30:19 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,12000 18,12
10 16,38400 163,84
25 14,63000 365,75
100 13,16590 1.316,59
250 11,70300 2.925,75
500 10,24012 5.120,06
1.000 8,48468 8.484,68
5.000 7,60695 38.034,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TH72035KLD-BAA-000-RE-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,60695
Send Feedback