Add To Favorites
Product Overview
Digi-Key Part Number MLX90333EGO-BCH-100-TU-ND
Quantity Available 1.080
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90333EGO-BCH-100-TU

Description SENSOR LINEAR SPI 16TSSOP
Expanded Description Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 29 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Packaging ? Tube ?
Part Status Active
Type Linear
Technology Hall Effect
Axis X, Y, Z
Output Type SPI
Sensing Range 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 16mA
Current - Output (Max) 30mA
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 85°C (TA)
Features Programmable
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 80

11:30:20 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 78,26000 78,26
10 71,12000 711,20
25 65,78600 1.644,65
100 60,45200 6.045,20
250 55,11800 13.779,50
500 51,56200 25.781,00
1.000 47,29480 47.294,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90333EGO-BCH-100-RE-ND
  • Minimum Quantity: 4.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 45,51680
Send Feedback