Add To Favorites
Product Overview
Digi-Key Part Number MLX80104KLQ-DAG-000-SP-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX80104KLQ-DAG-000-SP

Description IC LIN SWITCH IO CTRL 2ND 28QFN
Expanded Description LIN Controller Interface 28-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MLX80104,05
MLX80104,05 Flyer
RoHS Information HF/Green Compliance Declaration
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Bulk ?
Part Status Active
Applications LIN Controller
Interface -
Voltage - Supply -
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Mounting Type Surface Mount
 
For Use With
Additional Resources
Standard Package ? 73

21:16:40 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,62000 28,62
10 25,55600 255,56
25 23,00000 575,00
100 20,95610 2.095,61
250 18,91176 4.727,94
500 16,96936 8.484,68
1.000 14,31150 14.311,50
5.000 13,03369 65.168,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX80104KLQ-DAG-000-RE-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,03369
Send Feedback