Add To Favorites
Product Overview
Digi-Key Part Number REF01HSA+-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

REF01HSA+

Description IC VREF SERIES 10V 8SOIC
Expanded Description Series Voltage Reference IC ±0.5% 21mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 21mA
Tolerance ±0.5%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13 V ~ 33 V
Current - Supply 1.4mA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names REF01HSA

06:24:28 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,38000 23,38
10 22,21100 222,11
50 22,04440 1.102,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF01HSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 21,16296
Send Feedback