Add To Favorites
Product Overview
Digi-Key Part Number REF01CESA+-ND
Quantity Available 189
Can ship immediately

Factory Stock ?: 1.900
Manufacturer

Manufacturer Part Number

REF01CESA+

Description IC VREF SERIES 10V 8SOIC
Expanded Description Series Voltage Reference IC ±1% 21mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 21mA
Tolerance ±1%
Temperature Coefficient 65ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 13 V ~ 30 V
Current - Supply 1.6mA
Current - Cathode -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names REF01CESA

09:58:04 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,23000 15,23
10 14,45300 144,53
50 14,38200 719,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REF01CESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 13,53611
Send Feedback