Add To Favorites
Product Overview
Digi-Key Part Number MXL1535ECWI+-ND
Quantity Available 8
Can ship immediately
Manufacturer

Manufacturer Part Number

MXL1535ECWI+

Description IC TXRX RS485/422 28-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MAX3535E, MXL1535E
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1173 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 30mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width) 16 Leads
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25

21:39:54 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,40000 64,40
10 61,18000 611,80
25 57,05000 1.426,25
50 56,21000 2.810,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MXL1535ECWI+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 44,31021
Send Feedback