Add To Favorites
Product Overview
Digi-Key Part Number MX7533JN+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

MX7533JN+

Description IC DAC 10BIT MULT 16-DIP
Expanded Description 10 Bit Digital to Analog Converter 1 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MX7533
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 800ns
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 5 V ~ 16.5 V
Voltage - Supply, Digital 5 V ~ 16.5 V
INL/DNL (LSB) -
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

21:27:32 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,21000 28,21
10 26,80300 268,03
50 26,59720 1.329,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback