Add To Favorites
Product Overview
Digi-Key Part Number MAXREFDES82#-ND
Quantity Available 16
Can ship immediately

Factory Stock ?: 69
Manufacturer

Manufacturer Part Number

MAXREFDES82#

Description SMART FORCE SENSOR BOARD
Expanded Description MAX6071, MAX8574, MAX11254, MAX17651 - Load Cell Sensor Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Part Status Active
Sensor Type Load Cell
Sensing Range -
Interface -
Sensitivity -
Voltage - Supply 5V, USB
Embedded Yes, MCU, 32-Bit
Supplied Contents Board
Utilized IC / Part MAX6071, MAX8574, MAX11254, MAX17651
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

11:33:56 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 705,11000 705,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback