Add To Favorites
Product Overview
Digi-Key Part Number MAXQ7667AACM/V+-ND
Quantity Available 398
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

MAXQ7667AACM/V+

Description IC MCU 16BIT 32KB FLASH 48LQFP
Expanded Description Automotive, AEC-Q100, MAXQ® Microcontroller IC 16-Bit 16MHz 32KB (16K x 16) FLASH 48-LQFP/48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Automotive, AEC-Q100, MAXQ®
Packaging ? Tray ?
Part Status Active
Core Processor -
Core Size 16-Bit
Speed 16MHz
Connectivity LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 16
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 16
Voltage - Supply (Vcc/Vdd) 2.25 V ~ 2.75 V
Data Converters A/D 5x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 48-LQFP
Supplier Device Package 48-LQFP/48-TQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250

08:42:36 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,38000 79,38
10 75,41100 754,11
50 74,97000 3.748,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAXQ7667AACM/V+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 71,97120
Send Feedback