Add To Favorites
Product Overview
Digi-Key Part Number MAXM17543ALJ+-ND
Quantity Available 233
Can ship immediately

Factory Stock ?: 2.280
Manufacturer

Manufacturer Part Number

MAXM17543ALJ+

Description IC REG BUCK ADJ 2.5A LGA
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 12 V 2.5A 4.5V - 4.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAXM17543
EE-Sim Design, Simulation Environment Guide
Product Training Modules Himalaya Power Module
Featured Product MAXM1754x Power Module
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Himalaya
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 4.2V
Voltage - Output 1 0.9 ~ 12 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, UVLO
Operating Temperature -40°C ~ 125°C
Efficiency -
Mounting Type Surface Mount
Package / Case 29-SMD Module, Exposed Pad
Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
 
For Use With
Additional Resources
Standard Package ? 60

09:32:12 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 114,94000 114,94
10 109,20000 1.092,00
25 79,59000 1.989,75
50 75,60000 3.780,00
100 53,06000 5.306,00
250 52,64028 13.160,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAXM17543ALJ+T-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 51,59009
Send Feedback