Add To Favorites
Product Overview
Digi-Key Part Number MAX997EUA+-ND
Quantity Available 86
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

MAX997EUA+

Description IC COMPARATOR BTR 8-UMAX
Expanded Description Comparator General Purpose CMOS, TTL 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 1.5mV @ 5V
Current - Input Bias (Max) 15µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 6.5mA
CMRR, PSRR (Typ) 80dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 7ns
Hysteresis 3.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

05:26:05 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,83000 23,83
10 22,63100 226,31
50 22,48960 1.124,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX997EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,27250
Send Feedback