Add To Favorites
Product Overview
Digi-Key Part Number MAX9947ETE+TCT-ND
Quantity Available 4.368
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9947ETE+T

Description IC RF TXRX AISG 16-WQFN
Expanded Description IC RF TxRx Only AISG 2.176MHz 16-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard AISG
Protocol -
Modulation OOK
Frequency 2.176MHz
Data Rate (Max) 115.2kbps
Power - Output 12dBm
Sensitivity -
Memory Size -
Serial Interfaces -
GPIO -
Voltage - Supply 3 V ~ 5.5 V
Current - Receiving 23mA
Current - Transmitting 23mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9947ETE+TCT

18:12:09 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,45000 79,45
10 74,97000 749,70
25 59,97600 1.499,40
50 56,97720 2.848,86
100 52,47900 5.247,90
250 49,78008 12.445,02
500 47,98080 23.990,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9947ETE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 35,98560
  • Digi-Reel® ? : MAX9947ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.368 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9947ETE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: 57,96000
Send Feedback