Add To Favorites
Product Overview
Digi-Key Part Number MAX9944ASA+TCT-ND
Quantity Available 307
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9944ASA+T

Description IC OPAMP GP 2.4MHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.35 V/µs
Gain Bandwidth Product 2.4MHz
-3db Bandwidth -
Current - Input Bias 4nA
Voltage - Input Offset 20µV
Current - Supply 550µA
Current - Output / Channel 20mA
Voltage - Supply, Single/Dual (±) 6 V ~ 38 V, ±3 V ~ 19 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MAX9944ASA+TCT

00:53:47 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,52000 25,52
10 24,11100 241,11
25 19,24640 481,16
50 18,33000 916,50
100 16,84950 1.684,95
250 16,00352 4.000,88
500 15,43950 7.719,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX9944ASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 976 - Immediate
  • Unit Price: 15,93000
  • Tape & Reel (TR) ? : MAX9944ASA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 11,56208
  • Digi-Reel® ? : MAX9944ASA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback