Add To Favorites
Product Overview
Digi-Key Part Number MAX9934FAUA+-ND
Quantity Available 179
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9934FAUA+

Description IC OPAMP CURR SENSE 5KHZ 8UMAX
Expanded Description Current Sense Amplifier 1 Circuit 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 5kHz
Current - Input Bias 35µA
Voltage - Input Offset 10µV
Current - Supply 120µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.5 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

23:57:33 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,76000 11,76
10 11,17200 111,72
50 11,06700 553,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9934FAUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 10,62440
Send Feedback