Add To Favorites
Product Overview
Digi-Key Part Number MAX987EXK+TCT-ND
Quantity Available 1.821
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX987EXK+T

Description IC COMPARATOR R-R SC70-5
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX987-996
Part Numbering System
Mfg Application Notes Gamma-Photon Radiation Detector
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Catalog Page 1160 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 96µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 210ns
Hysteresis ±2.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 5-TSSOP, SC-70-5, SOT-353
Mounting Type Surface Mount
Supplier Device Package SC-70-5
 
Additional Resources
Standard Package ? 1
Other Names MAX987EXK+TCT

21:08:41 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,22000 24,22
10 22,84800 228,48
25 18,27840 456,96
50 17,36420 868,21
100 15,99360 1.599,36
250 15,17124 3.792,81
500 14,62272 7.311,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX987EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 10,96704
  • Digi-Reel® ? : MAX987EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.821 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback