Add To Favorites
Product Overview
Digi-Key Part Number MAX985ESA+-ND
Quantity Available 549
Can ship immediately

Factory Stock ?: 9.800
Manufacturer

Manufacturer Part Number

MAX985ESA+

Description IC COMPARATOR R-R 8-SOIC
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 24µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 450ns
Hysteresis ±3mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

02:43:50 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,77000 7,77
10 7,42000 74,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX985ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 7,14000
Send Feedback